help desk software
DATA SHEET

6GA5B-73-XN

Carling Technologies

Use replacement - Bulk packaged instead of 1 per bag. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GA5B-73-XN
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 6GA5B-73-XN is a high-quality replacement switch with bulk packaging, perfect for various electronic applications. This switch ensures reliable and efficient performance, making it an ideal choice for professionals in need of a durable and convenient solution. With bulk packaging, users can take advantage of cost-effective solutions and easily replace multiple switches at once. Trust in the CARLING TECHNOLOGIES part 6GA5B-73-XN for superior quality and convenience in every use.
Search Keywords:
6GA5B73XN
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.32
$123.200
30
$11.93
$357.900
50
$11.40
$570.000
100
$7.99
$799.000
250
$6.10
$1,525.000
500
$5.23
$2,615.000
1,000 +
$4.90
$4,900.000
Possible Replacement
6GA5B-73
6GA5B-73
VIEW PRODUCT
Tools/3D Models