help desk software
DATA SHEET

6GA5B-D-2B-B

Carling Technologies

Switch Toggle ON None OFF SPST Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GA5B-D-2B-B
RoHS:
No
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 x 60.13 mm
Operating Temperature:
N/A
Switch Toggle ON None OFF SPST Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
6GA5BD2BB
IN STOCK: 13
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$11.28
$33.840
10
$10.49
$104.900
25
$9.97
$249.250
100
$6.50
$650.000
200
$5.29
$1,058.000
500
$4.58
$2,290.000
1,000
$4.37
$4,370.000
2,500 +
$4.28
$10,700.000
Tools/3D Models