6GA5E-73
Carling TechnologiesSwitch Toggle (ON) None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GA5E-73
Alias/AKA:
GMO-37493857
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
SPST14110
Switch Configuration:
(ON) None OFF14118
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever14088
Mounting:
Panel Mount with Threads14108
Thread Size:
15/32-3214120
Body Orientation:
Straight14091
Terminal Type:
Screw14119
Dimension:
33.22mm x 19.05mm x 58.4114112mm
Operating Temperature:
0 to 85 °C
Switch Toggle (ON) None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
6GA5E73
IN STOCK:
5
Ships today, if you order in
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$14.311
$14.311
10
$13.010
$130.100
30
$12.100
$363.000
50
$11.920
$596.000
100
$8.420
$842.000
250
$6.460
$1,615.000
500
$6.360
$3,180.000
1,000
+
$6.270
$6,270.000