6GC5A-73
Carling TechnologiesSwitch Toggle ON OFF (ON) SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GC5A-73
Alias/AKA:
GMO-40550025
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 57.4 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON OFF (ON) SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
6GC5A73
IN STOCK:
76
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$12.50
$125.000
30
$12.13
$363.900
50
$11.63
$581.500
100
$8.09
$809.000
250
$6.21
$1,552.500
500
$6.11
$3,055.000
1,000
+
$6.02
$6,020.000