help desk software
DATA SHEET

6GER5M-73

Carling Technologies

1-pole - (ON)-ON-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GER5M-73
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
N/A
Operating Temperature:
N/A
1-pole - (ON)-ON-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.)
Search Keywords:
6GER5M73
IN STOCK: 70
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$30.30
$303.000
20
$25.27
$505.400
30
$23.94
$718.200
100
$17.62
$1,762.000
200
$12.11
$2,422.000
500
$10.48
$5,240.000
1,000
$10.24
$10,240.000
2,500 +
$10.17
$25,425.000
Tools/3D Models