6GK5B-73
Carling TechnologiesSwitch Toggle (ON) None OFF DPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GK5B-73
Alias/AKA:
GMO-37888800
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
Switch Toggle (ON) None OFF DPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
6GK5B73
IN STOCK:
69
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$22.69
$226.900
30
$20.96
$628.800
50
$19.57
$978.500
100
$18.35
$1,835.000
250
$17.38
$4,345.000
500
$16.94
$8,470.000
1,000
+
$16.68
$16,680.000