6GK5B-78
Carling TechnologiesSwitch Toggle (ON) None OFF DPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GK5B-78
Alias/AKA:
GMO-37889000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
DPST14110
Switch Configuration:
(ON) None OFF14118
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever14088
Mounting:
Panel Mount with Threads14108
Thread Size:
15/32-3214120
Body Orientation:
Straight14091
Terminal Type:
Quick Connect14119
Dimension:
33.22mm x 19.05mm x 60.1114112mm
Operating Temperature:
0 to 85 °C
Switch Toggle (ON) None OFF DPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
6GK5B78
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$25.828
$25.828
10
$23.480
$234.800
30
$21.540
$646.200
50
$20.360
$1,018.000
100
$17.170
$1,717.000
250
$16.660
$4,165.000
500
$16.050
$8,025.000
1,000
+
$15.890
$15,890.000