help desk software
DATA SHEET

6GK5E-73

Carling Technologies

Switch Toggle (ON) None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GK5E-73
Alias/AKA:
GMO-37906000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 6GK5E-73 is a high-quality toggle switch designed for reliable performance. This switch features a DPST (Double Pole, Single Throw) configuration with a bat lever for easy operation. It has a contact rating of 15A at 250VAC, providing a power capacity of 559.27VA. The switch is panel mountable with threads for secure installation, making it ideal for a variety of industrial and commercial applications.
Search Keywords:
6GK5E73
IN STOCK: 78
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$25.59
$255.900
30
$23.64
$709.200
50
$23.03
$1,151.500
100
$21.19
$2,119.000
250
$19.42
$4,855.000
500
$18.88
$9,440.000
1,000 +
$18.60
$18,600.000
Older Equivalent
GMO-37906000
GMO-37906000
VIEW PRODUCT
Tools/3D Models