6GL5A-73
Carling TechnologiesSwitch Toggle ON None (ON) DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GL5A-73
Alias/AKA:
GMO-38095000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 57.4 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON None (ON) DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
6GL5A73
Different packaging options available. See Alternatives
IN STOCK:
30
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$27.41
$274.100
30
$24.34
$730.200
50
$22.92
$1,146.000
100
$22.07
$2,207.000
250
$21.07
$5,267.500
500
$20.86
$10,430.000
1,000
+
$20.66
$20,660.000