6GL5A-73/POLY
Carling TechnologiesSwitch Toggle ON None ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GL5A-73/POLY
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 57.4 mm
Operating Temperature:
N/A
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
6GL5A73POLY
Different packaging options available. See Alternatives
IN STOCK:
34
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$19.74
$39.480
10
$18.35
$183.500
25
$17.43
$435.750
100
$11.39
$1,139.000
200
$9.25
$1,850.000
500
$8.01
$4,005.000
1,000
$7.65
$7,650.000
2,500
+
$7.48
$18,700.000