6GL5B-78
Carling TechnologiesSwitch Toggle ON None (ON) DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GL5B-78
Alias/AKA:
GMO-38102000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON None (ON) DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
6GL5B78
IN STOCK:
259
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$21.26
$212.600
30
$20.63
$618.900
50
$20.03
$1,001.500
100
$14.13
$1,413.000
250
$10.94
$2,735.000
500
$10.65
$5,325.000
1,000
+
$10.49
$10,490.000