6GM5A-73
Carling TechnologiesSwitch Toggle ON OFF (ON) DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GM5A-73
Alias/AKA:
GMO-38160000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
DPDT
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22mm x 19.05mm x 57.4 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON OFF (ON) DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
6GM5A73
IN STOCK:
261
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$26.00
$260.000
30
$23.12
$693.600
50
$22.01
$1,100.500
100
$20.30
$2,030.000
250
$19.65
$4,912.500
500
$19.35
$9,675.000
1,000
+
$19.06
$19,060.000