6GM5B-73
Carling TechnologiesSwitch Toggle ON OFF (ON) DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GM5B-73
Alias/AKA:
GMO-38176000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON OFF (ON) DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
6GM5B73
IN STOCK:
64
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$18.30
$183.000
30
$17.70
$531.000
50
$17.10
$855.000
100
$16.93
$1,693.000
250
$16.76
$4,190.000
500
$16.59
$8,295.000
1,000
+
$16.42
$16,420.000
CUSTOMERS
ALSO BOUGHT
25-7307
UHF (M), 3-PIECE,RG-58
206426-1
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
25.320.0353.1
Pluggable Terminal Block - 5 mm - 3 Positions - 12AWG - 15 A.
BX0001/1
Battery Holders 1-Cell CBattery Size
25.320.0453.1
Pluggable Terminal Block - 5 mm - 4 Positions - 12AWG - 15 A.