6GM5E-73
Carling TechnologiesSwitch Toggle ON OFF (ON) DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GM5E-73
Alias/AKA:
GMO-38203000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 6GM5E-73 is a rugged and reliable Toggle Switch designed for heavy-duty applications. This switch features a Double Pole Double Throw (DPDT) configuration with a Bat Lever Screw design, allowing for easy ON/OFF operation. The switch is rated for 15A at 250VAC, providing ample power for demanding electrical systems. With a maximum power capacity of 559.27VA, this switch is suitable for a wide range of industrial and commercial applications. The Panel Mount design with Threads makes installation simple and secure, ensuring long-lasting performance in any environment.
Search Keywords:
6GM5E73
IN STOCK:
73
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$46.46
$46.460
10
$29.86
$298.600
30
$26.30
$789.000
50
$24.34
$1,217.000
100
$24.10
$2,410.000
250
$23.86
$5,965.000
500
+
$23.62
$11,810.000
CUSTOMERS
ALSO BOUGHT
3-520339-2
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Thread...
M7-19-423
Harsh Environment Multi-Purpose Polyester Labels for M7 Printers - 1" x 1" - White.
L-8-18-9-C
Cable Ties, Miniature Nylon 6/6 Natural 2mm
DT06-12SA-CE06
PLG, 12P, GRY, E, SEAL RET, ENH KEY, A