6GM5E-73-XS
Carling TechnologiesUse replacement - Bulk packaged instead of 1 per bag. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GM5E-73-XS
RoHS:
No
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 6GM5E-73-XS is a high-quality replacement switch ideal for various electronic applications. This model comes in bulk packaging instead of individually bagged, making it a cost-effective option for those needing multiple switches. Trust in Carling Technologies for reliable and durable switches for your needs.
Search Keywords:
6GM5E73XS
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$26.35
$26.350
10
$23.51
$235.100
30
$22.81
$684.300
50
$21.83
$1,091.500
100
$15.12
$1,512.000
250
$12.21
$3,052.500
500
+
$10.19
$5,095.000