6GM5M-73
Carling Technologies2-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GM5M-73
Alias/AKA:
GMO-38257000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 6GM5M-73 is a high-quality switch toggle specifically designed for easy panel mounting in various applications. This versatile switch features a double-pole, double-throw (DPDT) configuration, allowing for multiple circuit connections. It has a bat lever for convenient switching action, with a simple ON-OFF-ON configuration. With its quick connect terminals and durable construction, this switch can handle up to 15A at 250VAC or 559.27VA of power. Additionally, it is designed with threaded mounting capabilities, providing a secure and reliable installation. Whether used in commercial, industrial, or residential settings, the CARLING TECHNOLOGIES part 6GM5M-73 switch toggle is a reliable choice for your panel mounting needs.
Search Keywords:
6GM5M73
IN STOCK:
546
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$14.14
$141.400
30
$13.29
$398.700
50
$12.20
$610.000
100
$12.08
$1,208.000
250
$10.28
$2,570.000
500
$10.18
$5,090.000
1,000
+
$10.08
$10,080.000
CUSTOMERS
ALSO BOUGHT
6FC54-73
1-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle ...
1212487
Electronic diagonal cutter - tapered head - without chamfer - with opening spring - non-re...
LPF-25-12
AC/DC LED Power Supply - Const Curr/Volt - 25.2W - Fixed:12 Vdc @ 2,100mA - Dim: No
Q3F-00010-326
Time Delay Relay
KA29U
Screw Terminal 6AWG Aluminum 51mm Tin