6GM5M-78-XP
Carling TechnologiesUse replacement - Bulk packaged instead of 1 per bag. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GM5M-78-XP
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 6GM5M-78-XP is a high-quality replacement switch, perfect for various electrical applications. This switch is designed to be bulk packaged instead of individually bagged, providing convenience and cost savings for large-scale projects. Trust CARLING TECHNOLOGIES for reliable and durable switches that meet your electrical needs.
Search Keywords:
6GM5M78XP
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$21.07
$210.700
30
$20.44
$613.200
50
$19.85
$992.500
100
$14.13
$1,413.000
250
$10.94
$2,735.000
500
$9.13
$4,565.000
1,000
+
$8.68
$8,680.000