6GM5M-C3
Carling TechnologiesSwitch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GM5M-C3
Alias/AKA:
GMO-38308000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22mm x 19.05mm x 80.39 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
6GM5MC3
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$26.79
$26.790
10
$24.08
$240.800
30
$23.41
$702.300
50
$22.48
$1,124.000
100
$15.47
$1,547.000
250
$12.49
$3,122.500
500
+
$12.19
$6,095.000