6GM5M-D-4B-B
Carling TechnologiesSwitch Toggle (ON) OFF (ON) DPDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GM5M-D-4B-B
Alias/AKA:
GTI-50528428
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 57.93 mm
Operating Temperature:
0 to 85 °C
Switch Toggle (ON) OFF (ON) DPDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
6GM5MD4BB
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$21.60
$216.000
30
$20.95
$628.500
50
$20.35
$1,017.500
100
$13.76
$1,376.000
250
$11.12
$2,780.000
500
$10.82
$5,410.000
1,000
+
$10.66
$10,660.000