6GM5S-63
Carling TechnologiesSwitch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GM5S-63
Alias/AKA:
GMO-40549730
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 55.23 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
6GM5S63
IN STOCK:
69
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$26.38
$26.380
10
$23.71
$237.100
30
$23.05
$691.500
50
$22.13
$1,106.500
100
$15.23
$1,523.000
250
$12.30
$3,075.000
500
+
$12.00
$6,000.000