help desk software
DATA SHEET

6GM5S-73-XJ

Carling Technologies

Use replacement - Bulk packaged instead of 1 per bag. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GM5S-73-XJ
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
The Carling Technologies part 6GM5S-73-XJ, an exceptional replacement switch that is bulk packaged for convenience. Ideal for various applications, this high-quality switch provides outstanding performance and durability. With its reliable functionality, it ensures reliable electrical connections. Enjoy the benefits of this bulk packaged replacement switch instead of purchasing individual units in bags. Streamline your operations and simplify your inventory management with the Carling Technologies part 6GM5S-73-XJ.
Search Keywords:
6GM5S73XJ
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.35
$26.350
10
$23.51
$235.100
30
$22.81
$684.300
50
$21.83
$1,091.500
100
$15.12
$1,512.000
250
$12.21
$3,052.500
500 +
$10.19
$5,095.000
Possible Replacement
6GM5S-73
6GM5S-73
VIEW PRODUCT
Tools/3D Models