6GO53-73/TABS
Carling Technologies2-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GO53-73/TABS
Alias/AKA:
GMO-38609000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 59.02 mm
Operating Temperature:
N/A
The CARLING TECHNOLOGIES part 6GO53-73/TABS is a versatile and reliable toggle switch perfect for various electrical applications. It features a Double Pole, Double Throw (DPDT) configuration with Bat Lever Quick Connection, allowing for quick and easy installation. With a high capacity of 15A, 250VAC, and 559.27VA, this switch can handle heavy-duty electrical loads effectively. Its panel mount design with threads ensures secure and stable installation on the desired surface. Don't compromise on quality – choose the CARLING TECHNOLOGIES 6GO53-73/TABS for reliable and efficient electrical control.
Search Keywords:
6GO5373TABS
IN STOCK:
430
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$19.42
$194.200
30
$18.19
$545.700
50
$16.77
$838.500
100
$16.61
$1,661.000
250
$16.44
$4,110.000
500
$16.28
$8,140.000
1,000
+
$16.11
$16,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
33457
Ring Tongue Terminal - #10 - 10 AWG - 6.64 mm² - SOLISTRAND Series.
88SN1-05
Foot Switch - Electrical - Single Stage Momentary - SPDT (Form C) - 16A, 125-250VAC - 1/2H...
2NT1-3
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPST), 2 Position (On ...
350550-1
UMNL SOK 20-14 PTPBR L/P
41-230-0
Switch Toggle ON OFF SPST Round Lever Solder Lug 6A 125VAC Panel Mount with Threads Bulk