700-A-BL
Carling Technologies1-pole - OFF-ON-ON-ON - 2A/4A/1A 250VAC/125VAC/125VDC not HP rated - Non-Illuminated Black Knob Rotary - .250 Tab (Q.C.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
700-A-BL
Alias/AKA:
700-02500000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
11.43 mm
Dimension:
29.21 x 28.57 x 43.04 mm
Actuator Style/Diameter:
Knob Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect
Angle of Throw:
45 °
Contact Rating @ Voltage:
4@125VAC A
1-pole - OFF-ON-ON-ON - 2A/4A/1A 250VAC/125VAC/125VDC not HP rated - Non-Illuminated Black Knob Rotary - .250 Tab (Q.C.)
Search Keywords:
700ABL
IN STOCK:
478
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Price Per:
Package
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$11.06
$110.600
30
$10.40
$312.000
50
$10.30
$515.000
100
$9.43
$943.000
250
$6.69
$1,672.500
500
$5.89
$2,945.000
1,000
+
$5.83
$5,830.000
CUSTOMERS
ALSO BOUGHT
WDU9-300
AC/DC Adapter - Wall Mount - 2.7 Watts: 9V @ 0.3A - NA Input Blades - FOR INDUSTRIAL & COM...
P160KNP-0FC20B10K
Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P16...
RJHSE3380
Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5