Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA1-B0-24-430-2B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 1Pole 3A 277VAC/80VDC
Search Keywords:
AA1B0244302B1C
IN STOCK:
3
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$39.27
$78.540
6
$35.29
$211.740
26
$19.83
$515.580
50
$19.30
$965.000
100
$15.12
$1,512.000
250
$14.74
$3,685.000
500
+
$14.52
$7,260.000
Product Guides