AA1-B0-24-620-1B1-C
Carling Technologies1-pole - Handle - 20 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized CSA Accepted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA1-B0-24-620-1B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AA1-B0-24-620-1B1-C hydraulic-magnetic circuit breakers offer precise operation in a compact size for both general purpose as well as full amp load applications. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AA1B0246201B1C
IN STOCK:
94
Can Ship immediately
On Order:
80
can ship 12/4/24
24
can ship 1/10/25
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$17.12
$34.240
6
$16.53
$99.180
26
$16.36
$425.360
50
$16.20
$810.000
100
$16.04
$1,604.000
250
$15.88
$3,970.000
500
+
$15.72
$7,860.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
670A-RZ-06PSB
Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A
AA1-B0-24-630-1D1-C
Circuit Breaker 1Pole 30A 277VAC/80VDC
AA2-B0-24-625-1B1-C
Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 25A 277VAC/80VDC - Lever Actuator ...
PTQ-11048
NEMA 4 X Boxes; Grey Cover; 8.27" x 6.3" x 3.94" (LxWxH); 1.28lb
HDP24-24-29SE
Conn Circular SKT 29 POS Crimp ST Jam Nut 29 Terminal 1 Port Automotive Bulk