AA1-B0-34-450-5D1-C
Carling TechnologiesCircuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 5A 277VAC/80VDC - Lever Actuator - Screw Termination - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA1-B0-34-450-5D1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AA1-B0-34-450-5D1-C is circuit breaker with dimensions: 50.8 mm H x 41.66 mm L x 19.18 mm W. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AA1B0344505D1C
IN STOCK:
38
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$57.51
$115.020
6
$45.37
$272.220
26
$41.70
$1,084.200
50
$40.44
$2,022.000
100
$31.50
$3,150.000
250
$30.62
$7,655.000
500
+
$30.16
$15,080.000
CUSTOMERS
ALSO BOUGHT
AA1-B0-34-610-3B1-C
1-pole - Handle - 10 amp circuit breaker - Screw 8-32 Bus Type terminals - UL 1077 Recogni...
RC911-RB-B-0-N
1-pole - ON-OFF-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Ma...
AA1-B0-34-625-5D1-C
Circuit Breaker 1Pole 25A 277VAC/80VDC
AB2-B0-34-610-5D1-C
Circuit Breaker 2Pole 10A 277VAC/80VDC
LPF-40-24
AC-DC Single output LED driver Mix mode (CV+CC) - Output 24Vdc at 1.67A - cable output - N...