help desk software
DATA SHEET

AA1-B0-34-610-3B1-C

Carling Technologies

1-pole - Handle - 10 amp circuit breaker - Screw 8-32 Bus Type terminals - UL 1077 Recognized CSA Accepted

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA1-B0-34-610-3B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Type:
Hydraulic Magnetic
Voltage Rating:
250,80 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Snap-In
The AA1-B0-34-610-3B1-C is circuit breaker with operating temperature range from -40°C to 85°C.
Search Keywords:
AA1B0346103B1C
IN STOCK: 80
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$37.17
$74.340
6
$30.55
$183.300
26
$26.31
$684.060
50
$25.92
$1,296.000
100
$25.53
$2,553.000
250
$25.15
$6,287.500
500 +
$24.77
$12,385.000
Tools/3D Models