help desk software
DATA SHEET

AA1-B0-34-610-5D1-C

Carling Technologies

Circuit Breaker 1Pole 10A 277VAC/80VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA1-B0-34-610-5D1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 1Pole 10A 277VAC/80VDC
Search Keywords:
AA1B0346105D1C
IN STOCK: 44
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$39.27
$78.540
6
$35.29
$211.740
26
$19.83
$515.580
50
$19.30
$965.000
100
$15.12
$1,512.000
250
$14.74
$3,685.000
500 +
$14.52
$7,260.000
Tools/3D Models