Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA1-B0-34-620-1B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 1Pole 20A 277VAC/80VDC
Search Keywords:
AA1B0346201B1C
IN STOCK:
68
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$37.60
$75.200
6
$33.56
$201.360
26
$18.82
$489.320
50
$18.27
$913.500
100
$14.25
$1,425.000
250
$13.87
$3,467.500
500
+
$13.67
$6,835.000