Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA1-B0-34-620-5D1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
2
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 1Pole 20A 277VAC/80VDC
Search Keywords:
AA1B0346205D1C
IN STOCK:
0
On Order:
24
can ship 11/25/24
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$55.71
$111.420
6
$39.65
$237.900
26
$22.49
$584.740
50
$20.48
$1,024.000
100
$16.95
$1,695.000
250
$15.73
$3,932.500
500
+
$15.57
$7,785.000
CUSTOMERS
ALSO BOUGHT
28-5940
Switch Connector Thermoplastic Rocker Switch.
142-1901-821
Conn SMA Adapter PL/F 0Hz to 18GHz 50Ohm ST
0034.3117
Fuse - Cartridge - Time Delay - 1 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series.
L717DC37P
Conn D-Subminiature PIN 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
M39029/58-360
Circular Connector Contact - MIL-DTL-38999 Series - Pin - Crimp - 22 AWG - 28 AWG.