Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA1-B0-34-625-5D1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
25 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 1Pole 25A 277VAC/80VDC
Search Keywords:
AA1B0346255D1C
IN STOCK:
29
Ships today, if you order in
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$67.23
$134.460
6
$54.44
$326.640
26
$41.70
$1,084.200
50
$40.44
$2,022.000
100
$31.50
$3,150.000
250
$30.62
$7,655.000
500
+
$30.16
$15,080.000
Product Guides