AA1-B0-34-635-5D1-C
Carling Technologies1-pole - Handle - 35 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recognized CSA Accepted .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA1-B0-34-635-5D1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
35 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AA1-B0-34-635-5D1-C from Carling Technologies is panel mount magnetic (hydraulic delay) circuit breaker with 1 pole, screw 10-32 (bus type) terminal, DC 50/60Hz medium delay, black lever actuator and white ON-OFF marking. This circuit breaker has 35A current rating and 277VAC/80VDC voltage rating. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AA1B0346355D1C
IN STOCK:
20
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$66.52
$133.040
6
$52.11
$312.660
26
$47.76
$1,241.760
50
$47.28
$2,364.000
100
$45.79
$4,579.000
250
$42.42
$10,605.000
500
+
$41.99
$20,995.000