AA1-B0-42-618-2D1-C
Carling Technologies1-pole - Handle - 18 amp circuit breaker - Screw 8-32 with upturned lugs terminals - UL 1077 Recognized CSA Accepted .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA1-B0-42-618-2D1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
18 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AA1-B0-42-618-2D1-C from Carling Technologies is panel mount magnetic (hydraulic delay) circuit breaker with 1 pole, screw 8-32 with upturned lugs terminal, 50/60Hz short high-inrush delay, black lever actuator and white ON-OFF marking. This circuit breaker has 18A current rating and 277VAC/80VDC voltage rating. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AA1B0426182D1C
IN STOCK:
16
Ships today, if you order in
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$61.75
$123.500
6
$57.05
$342.300
10
$54.57
$545.700
26
$52.94
$1,376.440
50
$52.05
$2,602.500
100
$51.23
$5,123.000
250
+
$50.46
$12,615.000
CUSTOMERS
ALSO BOUGHT
202507-1
Pin Contact Gold Crimp 16-18 AWG Machined
2TMA15-4
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
AFB0824SHB
DC Fan Axial Ball Bearing 24V 14V to 26V 42.73CFM 42.5dB 80 X 80 X 15mm
BRE8A601
Timer - 10 MIN - Elec Reset - 120VAC - REVERSE START
3NC2F0122
Electromechanical Relay 110 to 120VAC 80A SPST-NO/SPST-NC(112x110x139)mm DIN Rail Contacto...