Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA2-B0-22-625-MB1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
25 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 25A 250VAC
Search Keywords:
AA2B022625MB1C
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$160.02
$160.020
5
$130.55
$652.750
10
$120.28
$1,202.800
25
$112.20
$2,805.000
50
$110.52
$5,526.000
100
$89.04
$8,904.000
250
+
$87.72
$21,930.000
Product Guides