Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA2-B0-24-615-2B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 2Pole 15A 277VAC/80VDC
Search Keywords:
AA2B0246152B1C
IN STOCK:
17
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$93.54
$93.540
5
$83.82
$419.100
10
$50.29
$502.900
25
$48.29
$1,207.250
50
$46.44
$2,322.000
100
$37.39
$3,739.000
250
+
$36.83
$9,207.500
Product Guides