AA2-B0-24-620-5D1-C
Carling TechnologiesCircuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 20A, 277VAC/80VDC - Lever Actuator - ON-OFF Marking - Screw 10-32 (Bus Type) - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA2-B0-24-620-5D1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AA2-B0-24-620-5D1-C from Carling Technologies is panel mount magnetic (hydraulic delay) circuit breaker with 2 poles, 50/60Hz medium delay, lever actuator and ON-OFF marking. This circuit breaker has screw 10-32 (bus type) terminals, 20A current rating and 277VAC/80VDC voltage rating. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AA2B0246205D1C
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$136.11
$136.110
5
$121.77
$608.850
10
$105.74
$1,057.400
25
$101.06
$2,526.500
50
$98.14
$4,907.000
100
$77.66
$7,766.000
250
+
$76.50
$19,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20VK6
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
RH2B-UAC24V
Power Relay 24VAC 10A DPDT(27.5x21x42)mm Socket
0707086
Conn Feed-Through Terminal Block F 2 POS Screw RA Wall Mount 41A
0707866
Conn Feed-Through Terminal Block F 2 POS Screw Panel Mount 32A
RGC1A23D25KGU
1P-SSC-DC IN-ZC 230V 25A 800VP