help desk software
DATA SHEET

AA2-B0-24-625-1B1-C

Carling Technologies

Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 25A 277VAC/80VDC - Lever Actuator - 50/60Hz Frequency, Medium Delay - Panel Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA2-B0-24-625-1B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
25 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AA2-B0-24-625-1B1-C from CARLING TECHNOLOGIES is 2 pole panel mount magnetic (hydraulic delay) circuit breaker with white lever actuator and ON-OFF black marking. The AA2-B0-24-625-1B1-C is circuit breaker with 25A 277V AC rating and 25A 80V DC rating. This circuit breaker has 50/60Hz frequency and medium delay. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AA2B0246251B1C
IN STOCK: 33
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$127.25
$127.250
5
$104.65
$523.250
10
$95.64
$956.400
25
$91.68
$2,292.000
50
$89.22
$4,461.000
100
$70.80
$7,080.000
250 +
$69.74
$17,435.000
Tools/3D Models