AA2-B0-24-630-1B1-C
Carling Technologies2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized CSA Accepted .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA2-B0-24-630-1B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The CARLING TECHNOLOGIES part AA2-B0-24-630-1B1-C is a high-quality circuit breaker designed for robust and reliable performance. With its 2-pole configuration, it provides efficient and safe protection against overcurrent and electrical fault events.This circuit breaker is rated for a current of 30A, making it suitable for various electrical applications. It offers a voltage rating of 277VAC for alternating current and 80VDC for direct current, ensuring compatibility with a wide range of power systems.With CARLING TECHNOLOGIES' reputation for excellence in electrical products, this circuit breaker delivers exceptional performance and durability. Whether you need reliable circuit protection for commercial, industrial, or residential installations, the AA2-B0-24-630-1B1-C is an ideal choice. Trust in the superior quality of CARLING TECHNOLOGIES to safeguard your electrical systems effectively.
Search Keywords:
AA2B0246301B1C
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$132.95
$132.950
5
$100.37
$501.850
10
$76.82
$768.200
25
$59.01
$1,475.250
50
$57.50
$2,875.000
100
$56.93
$5,693.000
250
+
$56.36
$14,090.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MS3126F16-26S
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
RR2KP-UCDC12V
Electromechanical Relay 12VDC 100Ohm 10A DPDT(36x36x80.5)mm Socket Latching Relay
SHF-001T-0.8BS
Socket Contact - Female - NH and SM Connector Housings - 0.08 to 0.3mm² - 28 to 22AWG - 3A...
TDRSOXB-120V
Electromechanical Relay 120VDC 120VAC 12A DPDT (44x36)mm Socket Time Delay Relay
BME6-2RQ273
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 5N Linear Screw ...