AA2-B0-24-630-1B2-C
Carling TechnologiesCircuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 30A 277VAC/80VDC - Lever Actuator - 50/60Hz Frequency, Medium Delay - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA2-B0-24-630-1B2-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AA2-B0-24-630-1B2-C from CARLING TECHNOLOGIES is 2 pole panel mount magnetic (hydraulic delay) circuit breaker with white lever actuator and ON-OFF black marking. The AA2-B0-24-630-1B2-C is circuit breaker with 30A 277V AC rating and 30A 80V DC rating. This circuit breaker has 50/60Hz frequency, medium delay and ISO M3 x 5mm thread inserts. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AA2B0246301B2C
IN STOCK:
28
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$75.62
$75.620
5
$71.31
$356.550
10
$52.78
$527.800
25
$48.04
$1,201.000
50
$47.09
$2,354.500
100
$46.10
$4,610.000
250
+
$38.77
$9,692.500