help desk software
DATA SHEET

AA2-B0-24-635-5D1-C

Carling Technologies

2-pole - Handle - 35 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recognized CSA Accepted

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA2-B0-24-635-5D1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
35 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AA2-B0-24-635-5D1-C is circuit breaker with dimensions: 50.8 mm H x 41.66 mm L x 38.48 mm W. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AA2B0246355D1C
IN STOCK: 33
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$136.11
$136.110
5
$123.07
$615.350
10
$114.22
$1,142.200
25
$111.22
$2,780.500
50
$110.11
$5,505.500
100
$109.01
$10,901.000
250 +
$107.92
$26,980.000
Tools/3D Models