AA2-B0-24-650-5B1-C
Carling Technologies2-pole - Handle - 50 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recognized CSA Accepted .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA2-B0-24-650-5B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AA2-B0-24-650-5B1-C from Carling Technologies is panel mount magnetic (hydraulic delay) circuit breaker with 2 pole, screw 10-32 (bus type) terminal, DC 50/60Hz medium delay, white lever actuator and black ON-OFF marking. This circuit breaker has 50A current rating and 277VAC/80VDC voltage rating. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AA2B0246505B1C
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$136.11
$136.110
5
$121.77
$608.850
10
$105.74
$1,057.400
25
$101.06
$2,526.500
50
$98.14
$4,907.000
100
$77.66
$7,766.000
250
+
$76.50
$19,125.000