AA2-B0-26-630-1B1-C
Carling Technologies2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized CSA Accepted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA2-B0-26-630-1B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AA2-B0-26-630-1B1-C is circuit breaker with dimensions: 50.8 mm H x 41.66 mm L x 38.48 mm W. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AA2B0266301B1C
IN STOCK:
231
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$48.56
$48.560
5
$42.96
$214.800
10
$41.66
$416.600
25
$39.48
$987.000
50
$36.91
$1,845.500
100
$36.54
$3,654.000
250
+
$36.17
$9,042.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
17521-BLK-B1
Cable Assembly AC Power 3m C13 3 POS F 16AWG
BW250EAGU-3P150
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC
556-3507-304F
556 LED PMI 1" Domed Red, 125 VDC
HE1B-M1
Electromechanical Switch Enabling Switch N.O. SPST 3A
RZ3A60D25
Solid State Relay - 3PST NO - 25 A - 660 VAC - Panel - Screw - Zero Crossing