Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA2-B0-34-615-1B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 2Pole 15A 277VAC/80VDC
Search Keywords:
AA2B0346151B1C
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$90.91
$90.910
5
$81.04
$405.200
10
$48.62
$486.200
25
$46.54
$1,163.500
50
$44.63
$2,231.500
100
$35.85
$3,585.000
250
+
$35.31
$8,827.500
Product Guides