Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA2-B0-34-615-9D1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC 80VDC
Search Keywords:
AA2B0346159D1C
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$110.96
$110.960
5
$64.45
$322.250
10
$45.20
$452.000
25
$43.52
$1,088.000
50
$40.17
$2,008.500
100
$37.66
$3,766.000
250
$35.98
$8,995.000
500
+
$35.16
$17,580.000