help desk software
DATA SHEET

AA3-B0-20-625-5D3-C

Carling Technologies

Circuit Breaker 3Pole 25A 277VAC/80VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA3-B0-20-625-5D3-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
3
Current Rating:
25 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 3Pole 25A 277VAC/80VDC
Search Keywords:
AA3B0206255D3C
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$234.07
$234.070
3
$211.66
$634.980
5
$205.22
$1,026.100
10
$173.26
$1,732.600
25 +
$170.66
$4,266.500
Tools/3D Models