AB2-B0-26-615-3D1-C
Carling Technologies2-pole - Handle - 15 amp circuit breaker - Screw 8-32 Bus Type terminals - UL 1077 Recognized CSA Accepted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AB2-B0-26-615-3D1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
2-pole - Handle - 15 amp circuit breaker - Screw 8-32 Bus Type terminals - UL 1077 Recognized CSA Accepted
Search Keywords:
AB2B0266153D1C
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$97.24
$97.240
5
$86.68
$433.400
10
$52.01
$520.100
25
$49.78
$1,244.500
50
$47.73
$2,386.500
100
$38.35
$3,835.000
250
+
$37.77
$9,442.500