Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AB2-B0-26-625-1D1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
25 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 2Pole 25A 277VAC/80VDC
Search Keywords:
AB2B0266251D1C
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$87.45
$87.450
5
$78.36
$391.800
10
$47.02
$470.200
25
$45.14
$1,128.500
50
$43.42
$2,171.000
100
$34.96
$3,496.000
250
+
$34.43
$8,607.500
Product Guides