AB2-B0-34-610-5D1-C
Carling TechnologiesCircuit Breaker 2Pole 10A 277VAC/80VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AB2-B0-34-610-5D1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The CARLING TECHNOLOGIES AB2-B0-34-610-5D1-C circuit breaker is a reliable and high-quality 2-pole breaker designed for various electrical applications. With a current rating of 10A and voltage ratings of 277VAC and 80VDC, it is capable of effectively protecting electrical circuits from overloads and short circuits. This circuit breaker provides a durable and safe solution for maintaining the uninterrupted flow of electricity in residential, commercial, and industrial settings. Its compact design and easy installation make it an ideal choice for both new installations and replacements. Trust in the CARLING TECHNOLOGIES AB2-B0-34-610-5D1-C circuit breaker to ensure the efficient and reliable operation of your electrical systems.
Search Keywords:
AB2B0346105D1C
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$93.54
$93.540
5
$83.82
$419.100
10
$50.29
$502.900
25
$48.29
$1,207.250
50
$46.44
$2,322.000
100
$37.39
$3,739.000
250
+
$36.83
$9,207.500
Product Guides