help desk software
DATA SHEET

AB2-B0-34-630-3B1-C

Carling Technologies

2-pole - Handle - 30 amp circuit breaker - Screw 8-32 Bus Type terminals - UL 1077 Recognized CSA Accepted .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AB2-B0-34-630-3B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AB2-B0-34-630-3B1-C from CARLING TECHNOLOGIES is 2 pole panel mount magnetic (hydraulic delay) circuit breaker with white lever actuator and ON-OFF black marking. The AB2-B0-34-630-3B1-C is circuit breaker with 30A 277V AC rating and 30A 80V DC rating. This circuit breaker has DC 50/60Hz frequency and medium delay. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AB2B0346303B1C
IN STOCK: 24
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$122.68
$122.680
5
$109.10
$545.500
10
$105.74
$1,057.400
25
$101.06
$2,526.500
50
$96.76
$4,838.000
100
$77.66
$7,766.000
250 +
$76.50
$19,125.000
Tools/3D Models