AB3-B0-26-475-1B1-C
Carling TechnologiesCircuit Breaker - Magnetic (Hydraulic Delay) - 3 Pole - 7.5A, 277VAC/80VDC - Lever Actuator - ON-OFF Marking - Push-On 0.250 Tab (Q.C.) - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AB3-B0-26-475-1B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
3
Current Rating:
7.5 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AB3-B0-26-475-1B1-C from Carling Technologies is panel mount magnetic (hydraulic delay) circuit breaker with 3 poles, 50/60Hz long delay, lever actuator and ON-OFF marking. This circuit breaker has push-on 0.250 tab (Q.C.) terminals, 7.5A current rating and 277VAC/80VDC voltage rating. Operating temperature range is from -40° C to +85° C.
Search Keywords:
AB3B0264751B1C
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$148.10
$148.100
5
$137.76
$688.800
10
$77.48
$774.800
25
$73.53
$1,838.250
50
$71.72
$3,586.000
75
$70.64
$5,298.000
100
+
$59.20
$5,920.000
Product Guides